DiodesZetex Type P-Channel MOSFET, -30 V PowerDI5060-8
- RS Stock No.:
- 254-8625
- Mfr. Part No.:
- DMP3011SPDW-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8625
- Mfr. Part No.:
- DMP3011SPDW-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | PowerDI5060-8 | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Gate Source Voltage Vgs | ±25 V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | -0.7V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type PowerDI5060-8 | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Gate Source Voltage Vgs ±25 V | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf -0.7V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters
Low on resistance
Low input capacitance
ESD protected gate
Halogen and antimony Free
