DiodesZetex Type N-Channel MOSFET, 25 A, 100 V PowerDI5060-8 DMTH10H038SPDW-13
- RS Stock No.:
- 254-8658
- Mfr. Part No.:
- DMTH10H038SPDW-13
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 10 units)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.974 | €9.74 |
| 50 - 90 | €0.954 | €9.54 |
| 100 - 240 | €0.90 | €9.00 |
| 250 - 990 | €0.882 | €8.82 |
| 1000 + | €0.601 | €6.01 |
*price indicative
- RS Stock No.:
- 254-8658
- Mfr. Part No.:
- DMTH10H038SPDW-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI5060-8 | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 2.7W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI5060-8 | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 2.7W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters and motors
Low on resistance
Wet table flank for improved optical inspection
Low input capacitance
Halogen and antimony free
