Infineon HEXFET MOSFET, 316 A, 100 V TO-247 IRF100P219AKMA1
- RS Stock No.:
- 258-3953
- Mfr. Part No.:
- IRF100P219AKMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€3.49
(exc. VAT)
€4.29
(inc. VAT)
In Stock
- Plus 457 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.49 |
| 10 - 24 | €3.32 |
| 25 - 49 | €3.18 |
| 50 - 99 | €3.05 |
| 100 + | €2.83 |
*price indicative
- RS Stock No.:
- 258-3953
- Mfr. Part No.:
- IRF100P219AKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 316A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 316A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon MOSFET StrongIRFET is optimized for broadest availability from distribution partner. It is product validation according to JEDEC standard. Improved gate, avalanche and dynamic dv/dt ruggedness.
Very low RDS(on)
Excellent gate charge RDS(on)
Optimized Qrr
Reduced conduction losses
Ideal for high switching frequency
Related links
- Infineon HEXFET MOSFET 100 V TO-247
- Infineon HEXFET MOSFET 150 V TO-247 IRF150P220AKMA1
- Infineon HEXFET MOSFET 150 V TO-247
- Infineon HEXFET MOSFET 100 V TO-247 IRF100P218AKMA1
- Infineon HEXFET MOSFET 100 V TO-247
- Infineon HEXFET MOSFET 150 V TO-247
- Infineon HEXFET MOSFET 150 V TO-247 IRF150P221AKMA1
- Infineon HEXFET Type N-Channel MOSFET 150 V TO-247
