Infineon IPP MOSFET, 18 A, 3-Pin TO-220

Subtotal (1 tube of 50 units)*

€94.10

(exc. VAT)

€115.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€1.882€94.10

*price indicative

RS Stock No.:
260-5156
Mfr. Part No.:
IPP65R125C7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Series

IPP

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

14.81mm

Standards/Approvals

No

Width

9.7 mm

Height

4.3mm

Automotive Standard

No

The Infineon CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.

Reduced energy stored in output capacitance (Eoss)

Lower gate charge Qg

Space saving through use of smaller packages or reduction of parts