Infineon EiceDRIVER Type N-Channel MOSFET Enhancement, 24-Pin DSO 6ED2231S12TXUMA1
- RS Stock No.:
- 262-5812
- Mfr. Part No.:
- 6ED2231S12TXUMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €7.86 |
| 5 - 9 | €6.84 |
| 10 - 24 | €6.37 |
| 25 - 49 | €5.89 |
| 50 + | €5.51 |
*price indicative
- RS Stock No.:
- 262-5812
- Mfr. Part No.:
- 6ED2231S12TXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Series | EiceDRIVER | |
| Package Type | DSO | |
| Mount Type | Through Hole | |
| Pin Count | 24 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.9V | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Length | 17.9mm | |
| Height | 2.65mm | |
| Width | 7.5 mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Series EiceDRIVER | ||
Package Type DSO | ||
Mount Type Through Hole | ||
Pin Count 24 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.9V | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Length 17.9mm | ||
Height 2.65mm | ||
Width 7.5 mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power IGBT or SiC MOSFET gate driver with three independent high side and low side referenced output channels for three phase applications.
Infineon thin film SOI technology
Integrated ultra fast bootstrap diode
Floating channel designed
