Vishay N-Channel MOSFET, 2.6 A, 200 V, 3-Pin IPAK IRFU210PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
541-1629
Mfr. Part No.:
IRFU210PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.6 A

Maximum Drain Source Voltage

200 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Transistor Material

Si

Typical Gate Charge @ Vgs

8.2 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2.38mm

Minimum Operating Temperature

-55 °C

Height

6.22mm

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor



MOSFET Transistors, Vishay Semiconductor