- RS Stock No.:
- 708-2444
- Mfr. Part No.:
- ZXMN3A06DN8TA
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 708-2444
- Mfr. Part No.:
- ZXMN3A06DN8TA
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 6.2 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 50 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 2.1 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 9.2 nC @ 5 V |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 708-2444
- Mfr. Part No.:
- ZXMN3A06DN8TA
- Manufacturer:
- DiodesZetex