- RS Stock No.:
- 738-7755
- Mfr. Part No.:
- D2219UK
- Manufacturer:
- Semelab
Discontinued product
- RS Stock No.:
- 738-7755
- Mfr. Part No.:
- D2219UK
- Manufacturer:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RF MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 40 V |
Package Type | SOIC |
Series | TetraFET |
Mounting Type | Surface Mount |
Pin Count | 8 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Maximum Power Dissipation | 17.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Length | 4.06mm |
Width | 5.08mm |
Maximum Operating Temperature | +200 °C |
Height | 2.18mm |
- RS Stock No.:
- 738-7755
- Mfr. Part No.:
- D2219UK
- Manufacturer:
- Semelab