Infineon HEXFET N-Channel MOSFET, 350 A, 40 V, 3-Pin TO-247AC AUIRFP4004

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-1825
Mfr. Part No.:
AUIRFP4004
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

350 A

Maximum Drain Source Voltage

40 V

Package Type

TO-247AC

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

380 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

220 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Width

5.31mm

Maximum Operating Temperature

+175 °C

Length

15.87mm

Height

20.7mm

Minimum Operating Temperature

-55 °C

Automotive N-Channel Power MOSFET, Infineon


Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.