N-Channel MOSFET, 31 A, 600 V, 3-Pin D2PAK Infineon IPB60R099CPAATMA1
- RS Stock No.:
- 753-3002
- Mfr. Part No.:
- IPB60R099CPAATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-3002
- Mfr. Part No.:
- IPB60R099CPAATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 31 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 105 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 20V | |
| Minimum Gate Threshold Voltage | 20V | |
| Maximum Power Dissipation | 255 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 60 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.31mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 9.45mm | |
| Series | CoolMOS CP | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 31 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 105 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 20V | ||
Minimum Gate Threshold Voltage 20V | ||
Maximum Power Dissipation 255 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 60 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.31mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 9.45mm | ||
Series CoolMOS CP | ||
Minimum Operating Temperature -40 °C | ||
Height 4.57mm | ||
Infineon CoolMOS™CP Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
