Infineon OptiMOS™ 3 N-Channel MOSFET Transistor, 35 A, 30 V, 3-Pin TO-220 IPP096N03L G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-5493
Mfr. Part No.:
IPP096N03L G
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

15.95mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.36mm

Typical Gate Charge @ Vgs

7.4 nC @ 4.5 V

Height

4.57mm

Minimum Operating Temperature

-55 °C

Infineon OptiMOS™3 Power MOSFETs, up to 40V


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.