Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
MOSFETs
N-Channel MOSFET, 80 A, 33 V, 3-Pin TO-220 STMicroelectronics STP75NS04Z
RS Stock No.:
761-2928
Mfr. Part No.:
STP75NS04Z
Manufacturer:
STMicroelectronics
View all MOSFETs
Discontinued product
RS Stock No.:
761-2928
Mfr. Part No.:
STP75NS04Z
Manufacturer:
STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
N-channel clamped, 7 mOhm, 80 A, TO-220 fully protected MESH Overlay(TM) III Power MOSFET
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
80 A
Maximum Drain Source Voltage
33 V
Series
STripFET
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
11 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
110 W
Transistor Configuration
Single
Typical Gate Charge @ Vgs
50 nC @ 10 V
Width
4.6mm
Maximum Operating Temperature
+175 °C
Length
10.4mm
Transistor Material
Si
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Height
15.75mm