Login / Register to access your benefits
Recently searched

    Dual N-Channel MOSFET, 7 A, 60 V, 8-Pin SOIC Vishay SQ4946AEY-T1_GE3

    Bulk discount available

    Subtotal (10 reels of 5 units)**. Quantities below 150 on continuous strip

    €57.70

    (exc. VAT)

    €70.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    50 - 245€0.912
    250 - 995€0.70
    1000 - 2995€0.476
    3000 +€0.446

    **price indicative

    Packaging Options:
    RS Stock No.:
    787-9471P
    Mfr. Part No.:
    SQ4946AEY-T1_GE3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Channel Type

    N

    Maximum Continuous Drain Current

    7 A

    Maximum Drain Source Voltage

    60 V

    Package Type

    SOIC

    Mounting Type

    Surface Mount

    Pin Count

    8

    Maximum Drain Source Resistance

    81 mΩ

    Channel Mode

    Enhancement

    Minimum Gate Threshold Voltage

    1.5V

    Maximum Power Dissipation

    4 W

    Transistor Configuration

    Isolated

    Maximum Gate Source Voltage

    -20 V, +20 V

    Width

    4mm

    Transistor Material

    Si

    Length

    5mm

    Maximum Operating Temperature

    +175 °C

    Number of Elements per Chip

    2

    Typical Gate Charge @ Vgs

    11.7 nC @ 10 V

    Minimum Operating Temperature

    -55 °C

    Height

    1.5mm