Support
Services
Find your local Branch
Login
Sign up
Parcel Tracking
My Account
Login
Sign up
Overview
Orders
Parcel Tracking
Quotes
Parts List
Invoices
Profile Details
Order Preferences
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
MOSFETs
N-Channel MOSFET, 34 A, 80 V, 4-Pin SOT-669 Nexperia PSMN026-80YS,115
RS Stock No.:
798-2861
Mfr. Part No.:
PSMN026-80YS,115
Manufacturer:
Nexperia
View all MOSFETs
Discontinued product
RS Stock No.:
798-2861
Mfr. Part No.:
PSMN026-80YS,115
Manufacturer:
Nexperia
Technical data sheets
Product Details
Specifications
Legislation and Compliance
PSMN026-80YS, N-channel LFPAK 80V, 27.5mΩ standard level MOSFET Data Sheet
ESD Control Selection Guide V1
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
80 V
Package Type
SOT-669
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
42 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
74 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
20 nC @ 10 V
Length
5mm
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Transistor Material
Si
Width
4.1mm
Height
1.1mm
Minimum Operating Temperature
-55 °C
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH