- RS Stock No.:
- 823-3205
- Mfr. Part No.:
- DMG4435SSS-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-3205
- Mfr. Part No.:
- DMG4435SSS-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 10 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 29 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 2.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Typical Gate Charge @ Vgs | 35.4 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Length | 4.95mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 3.95mm |
Height | 1.5mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 823-3205
- Mfr. Part No.:
- DMG4435SSS-13
- Manufacturer:
- DiodesZetex