Infineon Isolated HEXFET 2 N-Channel MOSFET, 3.6 A, 80 V Enhancement, 8-Pin SOIC IRF7380TRPBF
- RS Stock No.:
- 826-8904
- Mfr. Part No.:
- IRF7380TRPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 20 units)*
€14.30
(exc. VAT)
€17.58
(inc. VAT)
- 1,760 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.715 | €14.30 |
| 100 - 180 | €0.558 | €11.16 |
| 200 - 480 | €0.522 | €10.44 |
| 500 - 980 | €0.486 | €9.72 |
| 1000 + | €0.451 | €9.02 |
*price indicative
- RS Stock No.:
- 826-8904
- Mfr. Part No.:
- IRF7380TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 73mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 73mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 3.6A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7380TRPBF
Features & Benefits
Applications
What are the implications of the maximum continuous drain current?
How does the low Rds(on) affect performance?
What is the significance of its temperature ratings?
Can this component be directly mounted on PCBs?
How does the gate threshold voltage influence its operation?
Related links
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 50 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7303TRPBF
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC IRF7309TRPBF
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 50 V Enhancement, 8-Pin SOIC IRF7103TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
