Infineon OptiMOS -T2 N-Channel Power Transistor, 80 A, 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L05ATMA2
- RS Stock No.:
- 826-8998
- Mfr. Part No.:
- IPB80N06S4L05ATMA2
- Manufacturer:
- Infineon
Add 40 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €2.052 | €41.04 | - |
| 40 - 80 | €1.621 | €32.42 | 21% |
| 100 - 180 | €1.519 | €30.38 | 25% |
| 200 - 480 | €1.416 | €28.32 | 30% |
| 500 + | €1.314 | €26.28 | 35% |
*price indicative
- RS Stock No.:
- 826-8998
- Mfr. Part No.:
- IPB80N06S4L05ATMA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Transistor | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS -T2 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 107W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10mm | |
| Height | 4.4mm | |
| Standards/Approvals | RoHS | |
| Width | 9.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Transistor | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS -T2 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 107W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Operating Temperature 175°C | ||
Length 10mm | ||
Height 4.4mm | ||
Standards/Approvals RoHS | ||
Width 9.25mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
Infineon OptiMOS™ T2 Power MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS -T2 N-Channel Power Transistor 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L05ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP80N06S407AKSA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S407AKSA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-262 IPI80N06S4L07AKSA2
- Infineon OptiMOS -T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S404ATMA1
- Infineon OptiMOS -T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S403ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
