- RS Stock No.:
- 827-4029
- Mfr. Part No.:
- IRFR024NTRPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 827-4029
- Mfr. Part No.:
- IRFR024NTRPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 17 A |
Maximum Drain Source Voltage | 55 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 75 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 45 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 6.22mm |
Typical Gate Charge @ Vgs | 20 nC @ 10 V |
Length | 6.73mm |
Transistor Material | Si |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Series | HEXFET |
Height | 2.39mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 827-4029
- Mfr. Part No.:
- IRFR024NTRPBF
- Manufacturer:
- Infineon