MagnaChip N-Channel MOSFET, 5.7 A, 600 V, 3-Pin TO-220F MMF60R750PTH

Stock information currently inaccessible
RS Stock No.:
871-5040
Mfr. Part No.:
MMF60R750PTH
Manufacturer:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

5.7 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

27.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

14 nC @ 10 V

Length

10.71mm

Number of Elements per Chip

1

Width

4.93mm

Transistor Material

Si

Height

16.13mm

Forward Diode Voltage

1.4V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy