Infineon OptiMOS™ 5 N-Channel MOSFET, 45 A, 60 V, 3-Pin TO-220 IPP060N06NAKSA1
- RS Stock No.:
- 892-2276
- Mfr. Part No.:
- IPP060N06NAKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-2276
- Mfr. Part No.:
- IPP060N06NAKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 45 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | OptiMOS™ 5 | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.3V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 83 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.57mm | |
| Transistor Material | Si | |
| Length | 10.36mm | |
| Typical Gate Charge @ Vgs | 27 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Height | 15.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 45 A | ||
Maximum Drain Source Voltage 60 V | ||
Series OptiMOS™ 5 | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.3V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 83 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 4.57mm | ||
Transistor Material Si | ||
Length 10.36mm | ||
Typical Gate Charge @ Vgs 27 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Height 15.95mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Infineon OptiMOS™5 Power MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
