RS PRO Linear Potentiometer Draw Wire Encoder, Analogue Signal

Subtotal (1 unit)*

€537.14

(exc. VAT)

€660.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€537.14

*price indicative

RS Stock No.:
100-395
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Encoder Technology

Linear Potentiometer

Output Signal Type

Analogue

Stroke

1250mm

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Connection Type

Cable

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Draw Wire Encoders


Step into the future of linear position sensing with the RS PRO draw wire potentiometer. Designed to be compact yet highly robust, these accurate linear position sensors are the epitome of precision engineering. Utilising advanced potentiometric technology, they offer unparalleled accuracy and reliability, making them the perfect choice for a wide range of industrial applications.

Why Would You Choose RS PRO Draw Wire Encoders?


Imagine a sensor that not only fits seamlessly into tight spaces but also withstands the harshest industrial environments. The RS PRO draw wire potentiometer does just that. With a measuring length of up to 1200 mm, it provides absolute linear position feedback, ensuring your operations are always on point. Whether you're in manufacturing, automation, robotics, construction, or aerospace, these sensors are built to deliver consistent performance every time.

Features and Benefits


  • Compact Design

  • Built to withstand the toughest industrial environments

  • Provides precise linear position feedback

  • Potentiometric Technology

  • Capable of measuring up to 1200 mm, making it suitable for a wide range of applications

Specification


  • Displacement speed 2 m/s

  • Case material aluminium

  • Power Supply 24 VDC max. 15-30V (voltage/current output)

  • Linearity: 0,5%

  • Resistive output: 5 kOhm / 10 kOhm

  • Analog output: 0-5V, 0-10V, 0-20mA or 4-20 mA

  • Weight less than 350 g

  • 2.5 m cable

  • Protection level IP65

Approvals


  • CE, UKCA, ROHS, REACH

Applications


RS PRO draw wire encoders are versatile and can be used in a multitude of industrial applications. In manufacturing, they ensure precise positioning of machinery and equipment, reducing downtime and increasing efficiency.

In automation, they enhance the accuracy of systems, leading to better performance and reliability. In robotics, they provide crucial feedback for movements, ensuring precision and consistency.

Related links