RS PRO Linear Potentiometer Draw Wire Encoder, Analogue Signal
- RS Stock No.:
- 100-396
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€537.14
(exc. VAT)
€660.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.14 |
*price indicative
- RS Stock No.:
- 100-396
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Output Signal Type | Analogue | |
| Stroke | 1250mm | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Output Signal Type Analogue | ||
Stroke 1250mm | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Draw Wire Encoders
Step into the future of linear position sensing with the RS PRO draw wire potentiometer. Designed to be compact yet highly robust, these accurate linear position sensors are the epitome of precision engineering. Utilising advanced potentiometric technology, they offer unparalleled accuracy and reliability, making them the perfect choice for a wide range of industrial applications.
Why Would You Choose RS PRO Draw Wire Encoders?
Imagine a sensor that not only fits seamlessly into tight spaces but also withstands the harshest industrial environments. The RS PRO draw wire potentiometer does just that. With a measuring length of up to 1200 mm, it provides absolute linear position feedback, ensuring your operations are always on point. Whether you're in manufacturing, automation, robotics, construction, or aerospace, these sensors are built to deliver consistent performance every time.
Features and Benefits
- Compact Design
- Built to withstand the toughest industrial environments
- Provides precise linear position feedback
- Potentiometric Technology
- Capable of measuring up to 1200 mm, making it suitable for a wide range of applications
Specification
- Displacement speed 2 m/s
- Case material aluminium
- Power Supply 24 VDC max. 15-30V (voltage/current output)
- Linearity: 0,5%
- Resistive output: 5 kOhm / 10 kOhm
- Analog output: 0-5V, 0-10V, 0-20mA or 4-20 mA
- Weight less than 350 g
- 2.5 m cable
- Protection level IP65
Approvals
- CE, UKCA, ROHS, REACH
Applications
RS PRO draw wire encoders are versatile and can be used in a multitude of industrial applications. In manufacturing, they ensure precise positioning of machinery and equipment, reducing downtime and increasing efficiency.
In automation, they enhance the accuracy of systems, leading to better performance and reliability. In robotics, they provide crucial feedback for movements, ensuring precision and consistency.
Related links
- RS PRO Linear Potentiometer Draw Wire Encoder, Analogue Signal
- Kubler B80 Series Draw Wire Encoder, Analogue Signal
- SICK BCG08 Series Absolute Draw Wire Encoder, Analogue Signal
- Kubler D125 Series Measuring Draw Wire Encoder, Analogue Signal
- SICK BCG13 Series Absolute Draw Wire Encoder, Analogue Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, Analogue Signal
- SICK EcoLine Series Absolute Draw Wire Encoder, Analogue Signal
- Kubler D120 Series Draw Wire Encoder, Analogue Signal
