RS PRO Incremental Draw Wire Encoder, Push Pull Signal
- RS Stock No.:
- 100-454
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€579.92
(exc. VAT)
€713.30
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.92 |
*price indicative
- RS Stock No.:
- 100-454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Incremental | |
| Output Signal Type | Push Pull | |
| Stroke | 2000mm | |
| Supply Voltage | 5 - 24 V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Incremental | ||
Output Signal Type Push Pull | ||
Stroke 2000mm | ||
Supply Voltage 5 - 24 V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Draw Wire Encoder
Step into the future of linear position sensing with the RS PRO draw wire potentiometer. Designed to be compact yet highly robust, these accurate linear position sensors are the epitome of precision engineering. Utilising advanced potentiometric technology, they offer unparalleled accuracy and reliability, making them the perfect choice for a wide range of industrial applications.
Why Would You Choose RS PRO Draw Wire Encoders?
Imagine a sensor that not only fits seamlessly into tight spaces but also withstands the harshest industrial environments. The RS PRO draw wire potentiometer does just that. With a measuring length of up to 1300 mm, it provides absolute linear position feedback, ensuring your operations are always on point. Whether you're in manufacturing, automation, robotics, construction, or aerospace, these sensors are built to deliver consistent performance every time.
Features and Benefits
- Compact Design
- Built to withstand the toughest industrial environments
- Provides precise linear position feedback
- Potentiometric Technology
- Capable of measuring up to 1300 mm, making it suitable for a wide range of applications
Specification
- Displacement speed 2 m/s
- Case material aluminium
- Power Supply: 5 – 24 VDC, 5 VDC
- Linearity: 0,5%
- Output signal type: Push-Pull, TTL, High Linedriver or Linedriver
- Measurement: Optical
- Weight less than 1300 g
- 2.5 m cable
- Protection level: IP65
Approvals
- CE, UKCA, ROHS, REACH
Applications
RS PRO draw wire encoders are versatile and can be used in a multitude of industrial applications. In manufacturing, they ensure precise positioning of machinery and equipment, reducing downtime and increasing efficiency.
In automation, they enhance the accuracy of systems, leading to better performance and reliability. In robotics, they provide crucial feedback for movements, ensuring precision and consistency.
In automation, they enhance the accuracy of systems, leading to better performance and reliability. In robotics, they provide crucial feedback for movements, ensuring precision and consistency.
Related links
- SICK PFG08 Series Incremental Draw Wire Encoder Push Pull Signal
- RS PRO Incremental Draw Wire Encoder, Line Driver Signal
- Bourns Incremental Digital Contacting Encoder, Push Pull Signal
- SICK PFG05 Series Incremental Draw Wire Encoder, HTL Signal
- SICK PFG05 Series Incremental Draw Wire Encoder TTL Signal
- SICK PFG08 Series Incremental Draw Wire Encoder TTL Signal
- SICK PFG09 Series Incremental Draw Wire Encoder TTL Signal
- Bourns Incremental Digital Contacting Encoder Solid Type
