RS PRO Incremental Rotary Encoder 24V dc, 360 ppr ppr, Line Driver Signal, Through Hollow Shaft Type, 8 mm Shaft

Subtotal (1 unit)*

€150.51

(exc. VAT)

€185.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.51

*price indicative

RS Stock No.:
359-016
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rotary Encoder

Encoder Technology

Incremental

Pulses Per Revolution

360ppr

Maximum Revolutions

3500rpm

Output Signal Type

Line Driver

Shaft Type

Through Hollow Shaft

Shaft Diameter

8mm

Interface Type

8 Wire

IP Rating

IP54

Terminal Type

Wire Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Standards/Approvals

CE, REACH, RoHS, UKCA

Overall Width

61mm

Overall Height

63mm

Maximum Operating Temperature

80°C

RS PRO Optic Rotary Incremental Encoder, 360 ppr


This encoder is designed as a high-robust, through-shaft rotary encoder using incremental optical measuring technology. It provides angular speed and displacement feedback for a wide range of industrial applications.

Features and Benefits


50 mm case dimensions for compact installation

Multiple pulses per revolution options for versatile application

Push-Pull, TTL, Linedriver, or HLD output for flexible connectivity

Rod diameter options of 6, 8, or 10 mm for compatibility

3500 rpm maximum speed for high-performance operations

Applications


Industrial automation

Robotics

Conveyor systems

Motor feedback

Additional Information


IP54 rating for protection against dust and splashes

Operates within a temperature range of -20 °C to 80 °C

Supplied with a 2.5m cable for easy installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links