Pepperl + Fuchs ENA58TL Series Absolute Absolute Encoder, Solid Type, 10mm Shaft
- RS Stock No.:
- 588-545
- Mfr. Part No.:
- ENA58TL-S10CA5-1516-IO-RBD01
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€406.47
(exc. VAT)
€499.96
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.47 |
*price indicative
- RS Stock No.:
- 588-545
- Mfr. Part No.:
- ENA58TL-S10CA5-1516-IO-RBD01
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Encoder Technology | Absolute | |
| Series | ENA58TL | |
| Maximum Revolutions | 420rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Encoder Technology Absolute | ||
Series ENA58TL | ||
Maximum Revolutions 420rpm | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
- COO (Country of Origin):
- PL
The Pepperl + Fuchs Absolute Rotary Encoder offers precise position and temperature measurement through magnetic sampling. The integrated IO-Link interface allows for optimal adaptation to various applications via parameterization, process data transfer, and condition monitoring. This device is classified as an Absolute Rotary Encoder in the Pure Line category. It features a linearity error of less than or equal to ± 0.1°. If UL marking is present on the product, it is listed under UL File Number E223176 for use in NFPA 79 applications only. The encoder also includes functional safety-related parameters, with an MTTFd of 566 years at 40 °C.
Measuring range, direction of rotation and switching signals programmable
Free of wear magnetic sampling
High resolution and accuracy
Status LEDs
Free of wear magnetic sampling
High resolution and accuracy
Status LEDs
Related links
- SICK AHM36 Series Absolute Absolute Encoder 10mm Shaft
- ABB RSA Series Absolute Absolute Encoder 10mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 10mm Shaft
- SICK ANM58B Series Optical Absolute Encoder 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 10mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 10mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 10mm Shaft
- SICK ANS58B Series Optical Absolute Encoder 10mm Shaft
