Festo MME-MTS Series Linear Measuring Encoder, Digital Signal

Subtotal (1 unit)*

€1,810.17

(exc. VAT)

€2,226.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,810.17

*price indicative

RS Stock No.:
647-105
Mfr. Part No.:
MME-MTS-360-TLF-AIF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Encoder Technology

Linear Measuring

Series

MME-MTS

Output Signal Type

Digital

Stroke

360mm

COO (Country of Origin):
DE
The Festo Displacement Encoder is engineered for exceptional precision in measuring displacement within a varied range of applications. Its robust design caters to environments with ambient temperatures ranging from -40 °C to 75 °C, making it versatile and reliable. With a maximum travel speed of 10 m/s and a travel acceleration of up to 200 m/s², this encoder ensures efficient performance without compromise. The innovative digital measuring system guarantees a displacement resolution of less than 0.01 mm, while its non-dependent linearity of just 0.02% ensures accuracy in every operation. Designed to withstand rigorous conditions, the encoder features a durable housing made of anodised materials that uphold tough standards for performance and longevity.

Designed with CE mark and UKCA marking to comply with rigorous safety standards
Features IP65 degree of protection against dust and water ingress
Incorporates CAN protocol type SPC-AIF for effective output signalling
Constructed with durable materials including anodised housing and die-cast aluminium cover
Employs VDMA 24364-B2-L standard for LABS (PWIS) conformity which ensuring compatibility
Supports versatile mounting positions and includes round 6-pin electrical connections

Related links