ifm electronic RM7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- RS Stock No.:
- 723-331
- Mfr. Part No.:
- RM7013
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€1,061.99
(exc. VAT)
€1,306.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,061.99 |
*price indicative
- RS Stock No.:
- 723-331
- Mfr. Part No.:
- RM7013
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | RM7 | |
| Pulses Per Revolution | 8192Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| IP Rating | IP67 | |
| Terminal Type | Strip Terminal | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 110mm | |
| Overall Height | 88mm | |
| Overall Width | 60mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series RM7 | ||
Pulses Per Revolution 8192Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
IP Rating IP67 | ||
Terminal Type Strip Terminal | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 110mm | ||
Overall Height 88mm | ||
Overall Width 60mm | ||
Standards/Approvals UKCA | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 85°C | ||
The IFM electronic Multiturn Encoder with solid shaft serves to precisely detect angular positions across extensive rotations, ensuring reliable performance in varied applications. This encoder is designed to provide high-resolution measurements with a maximum of 8192 steps and 4096 revolutions, making it suitable for demanding industrial environments. With robust construction and Advanced electronic features, it is Ideal for applications requiring exceptional accuracy and durability.
Provides high resolution up to 8192 steps and 4096 revolutions for precise angular measurement
Features a solid shaft design with a diameter of 10 mm, ensuring stability and durability
Operates within a broad voltage range of 10 to 30 V DC for versatile power compatibility
Includes reverse polarity protection for enhanced user safety in electrical setups
Features short-circuit protection to prevent device damage and ensure operational reliability
The DeviceNet communication Interface allows for seamless integration into industrial networks
Related links
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
