Allen Bradley 842E Series Absolute Absolute Encoder, 262144ppr ppr, Analogue, Binary Signal, Hollow Type, 3/8in Shaft

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-7770
Mfr. Part No.:
842E-MIP7BA
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Encoder Technology

Absolute

Pulses Per Revolution

262144ppr

Series

842E

Maximum Revolutions

6000rpm

Output Signal Type

Analogue, Binary

Shaft Type

Hollow

Shaft Diameter

3/8in

Supply Voltage

10 → 30 V

Resolution

18 Bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Width

63mm

Overall Depth

71.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Mounting Type

Hollow Shaft Flange

Current Rating

≤200 mA

COO (Country of Origin):
DE

842E EtherNet/IP Absolute Encoders


Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.

Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.

Features and Benefits


EtherNet/IP interface

Simple and fast set up

Single-turn 18-bit resolution or multi-turn 30-bit resolution

Embedded switch

Device Level Ring (DLR)

Revolution divisor

Solid and blind hollow shaft options

M12 Connectors

Status indication LEDs

Hardware/software IP address setting

IP67 Rated

Allen Bradley Absolute Encoder, Hollow Shaft Flange Type, IP67 Rating - 842E-MIP7BA


To monitor the movement of industrial equipment, choose this absolute encoder from Rockwell Automation's Allen Bradley range. The motion of machine parts causes its disc to rotate to a different position, which the encoder records and transmits as a binary signal to your controller. For reliably precise readings, the unit achieves measurements with ultra-high accuracy thanks to its 18-bit resolution. Thanks to a wide operating temperature range between -30°C and +85°C, this is a safe choice for use in challenging environments.

Features & Benefits


• Hollow shaft lets you adjust the device to suit your motor for increased versatility
• Maximum operating humidity of 90% RH, so you can use it in areas that experience high levels of water vapour
• Onboard Ethernet interface supports the transfer of data through your network
• 200mA maximum operating current indicates this is an energy-saving component

Standards and Certifications


• CE Marked for all applicable directives
• IEC 60529
• EN 61000-6-2
• EN 61000-6-3

What's the transmission speed of this unit?


This encoder supports transfer rates of 10Mbps and 100Mbps and can switch between them for versatility.


Allen Bradley Rotary Encoders

Related links