Allen Bradley 842E Series Absolute Absolute Encoder, 262144 ppr, Analogue, Binary Signal, Hollow Type, 10mm Shaft
- RS Stock No.:
- 136-7771
- Mfr. Part No.:
- 842E-MIP8BA
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7771
- Mfr. Part No.:
- 842E-MIP8BA
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Encoder Technology | Absolute | |
| Series | 842E | |
| Pulses Per Revolution | 262144 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Analogue, Binary | |
| Shaft Type | Hollow | |
| Shaft Diameter | 10mm | |
| Supply Voltage | 10 → 30 V dc | |
| Resolution | 18 Bit | |
| Steps Per Revolution | 262144Steps | |
| IP Rating | IP65, IP67 | |
| Interface | Ethernet | |
| Overall Width | 63mm | |
| Overall Depth | 71.5mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Hollow Shaft Flange | |
| Maximum Operating Temperature | +85°C | |
| Current Rating | =200 mA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Encoder Technology Absolute | ||
Series 842E | ||
Pulses Per Revolution 262144 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Analogue, Binary | ||
Shaft Type Hollow | ||
Shaft Diameter 10mm | ||
Supply Voltage 10 → 30 V dc | ||
Resolution 18 Bit | ||
Steps Per Revolution 262144Steps | ||
IP Rating IP65, IP67 | ||
Interface Ethernet | ||
Overall Width 63mm | ||
Overall Depth 71.5mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Hollow Shaft Flange | ||
Maximum Operating Temperature +85°C | ||
Current Rating =200 mA | ||
- COO (Country of Origin):
- DE
842E EtherNet/IP Absolute Encoders
Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.
Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.
Features and Benefits
EtherNet/IP interface
Simple and fast set up
Single-turn 18-bit resolution or multi-turn 30-bit resolution
Embedded switch
Device Level Ring (DLR)
Revolution divisor
Solid and blind hollow shaft options
M12 Connectors
Status indication LEDs
Hardware/software IP address setting
IP67 Rated
Allen Bradley Absolute Encoder, ≤200mA Current Rating, 10mm Shaft Diameter - 842E-MIP8BA
Use this absolute encoder from Rockwell Automation's Allen Bradley range for precise monitoring and velocity control of your industrial servo motors. It monitors the motors' shaft or axle rotation and sends the information back as digital signals. The unit is made of robust aluminium material with high mechanical strength and corrosion resistance, so it won't rust when used in harsh environments. You'll find it useful in process and production facilities, as well as in robotics and automation processes that need precise positioning and speed.
• Integrated Ethernet/IP (internet protocol) switch to allow for monitoring over the internet
• Ingress protection rating of IP67 to withstand dust and immersion in up to 1m of water
• Wide operating temperature range from -30°C to +85°C for use in demanding conditions
• Can deliver both analogue and digital signal output for versatility
• Ingress protection rating of IP67 to withstand dust and immersion in up to 1m of water
• Wide operating temperature range from -30°C to +85°C for use in demanding conditions
• Can deliver both analogue and digital signal output for versatility
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
• EN (European Standard)
• EN (European Standard)
What's the power rating of this encoder?
The power rating of this encoder is 3W. This makes it an energy-efficient monitoring solution.
Allen Bradley Rotary Encoders
