Allen Bradley 842E Series Absolute Absolute Encoder, 262144 ppr, Analogue, Binary Signal, Hollow Type, 12mm Shaft

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-7772
Mfr. Part No.:
842E-MIP9BA
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Encoder Technology

Absolute

Pulses Per Revolution

262144

Series

842E

Maximum Revolutions

6000rpm

Output Signal Type

Analogue, Binary

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V

Resolution

18 Bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Width

63mm

Overall Depth

71.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Current Rating

≤200 mA

COO (Country of Origin):
DE

842E EtherNet/IP Absolute Encoders


Allen Bradley 842E series ultra-high resolution EtherNet/IP absolute encoders provide dual-port Ethernet and M12 connectors. The 842E series encoders are designed for high performance and reliability in harsh industrial environments. Encoders include an embedded EtherNet/IP switch to connect additional Ethernet/IP capable products in series and/or support a Device Level Ring (DLR) for Ethernet media redundancy.

Available in single-turn 18-bit resolution and multi-turn 30-bit resolution, these high-resolution absolute encoders are ideal for automotive, material handling and general factory automation applications.

Features and Benefits


EtherNet/IP interface

Simple and fast set up

Single-turn 18-bit resolution or multi-turn 30-bit resolution

Embedded switch

Device Level Ring (DLR)

Revolution divisor

Solid and blind hollow shaft options

M12 Connectors

Status indication LEDs

Hardware/software IP address setting

IP67 Rated

Allen Bradley Absolute Encoder, 6000rpm Maximum Revolutions, 262144 Pulses Per Revolution - 842E-MIP9BA


For precise positioning of the rotating parts of your equipment, choose this absolute encoder from Rockwell Automation's Allen Bradley range. It has two communication channels – Ethernet and an M12 port that you can use to connect it to computers. Thanks to a 100Mbit/s transmission speed, you can expect quick data exchange with this encoder and device-level ring (DLR) technology ensures that there's steady data flow on the network. It consumes just 3W of power, so it's an energy-efficient motion-sensor component for your industrial equipment.

• Error limit range of ±0.03° for accurate position detection
• Aluminium housing material offers durability and corrosion resistance for long term performance
• Wide operating temperature range of -30°C to +85°C for use in demanding conditions
• IP67 (ingress protection) rating to withstand dust and immersion in up to 1m of water for 30 seconds

Standards and Certifications


• EN 61000-6-2 (European Norm)
• CE (Conformité Européenne)

What's meant by encoder resolution?


Encoder resolution refers to the number of counts or measuring segments in one revolution of its shaft. This absolute encoder has a resolution of 18bits of 262144ppr (pulses per revolution).


Allen Bradley Rotary Encoders