Wachendorff Absolute Absolute Encoder, Blind Hollow Type

Subtotal (1 unit)*

€888.24

(exc. VAT)

€1,092.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€888.24

*price indicative

RS Stock No.:
204-2711
Mfr. Part No.:
WDGA58E121643IEUB01BI2AHV
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Shaft Type

Blind Hollow

Supply Voltage

10 → 32 V dc

Interface

Ethernet

COO (Country of Origin):
DE
The Wachendorff Universal Industrial Ethernet encoder with PROFINET or EtherCAT suitable for most hollow or solid shaft applications. Including: adapter sleeves 12 to 10 and 8 mm, shaft adapter from hollowshaft to 10 and 8 mm solid shaft.

Standard range and customer versions
Maximum permissible loads
48-hour express production
Made in Germany
Worldwide distributor network

Related links