SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 212-5589
- Distrelec Article No.:
- 303-96-965
- Mfr. Part No.:
- AHS36B-S1AC004096 / 1066017
- Manufacturer:
- SICK
Subtotal (1 unit)*
€367.74
(exc. VAT)
€452.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.74 |
*price indicative
- RS Stock No.:
- 212-5589
- Distrelec Article No.:
- 303-96-965
- Mfr. Part No.:
- AHS36B-S1AC004096 / 1066017
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 4096 | |
| Series | AHS/AHM36 | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Solid | |
| Supply Voltage | 4.5 → 32 V | |
| Shaft Diameter | 6mm | |
| Resolution | 12 bit | |
| Steps Per Revolution | 4096Steps | |
| IP Rating | IP65 | |
| Overall Height | 36mm | |
| Overall Width | 36mm | |
| Overall Depth | 43mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Full Shaft | |
| Maximum Operating Temperature | +70°C | |
| Connection Type | Plug-In Connection | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 4096 | ||
Series AHS/AHM36 | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type SSI | ||
Shaft Type Solid | ||
Supply Voltage 4.5 → 32 V | ||
Shaft Diameter 6mm | ||
Resolution 12 bit | ||
Steps Per Revolution 4096Steps | ||
IP Rating IP65 | ||
Overall Height 36mm | ||
Overall Width 36mm | ||
Overall Depth 43mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Full Shaft | ||
Maximum Operating Temperature +70°C | ||
Connection Type Plug-In Connection | ||
- COO (Country of Origin):
- DE
Overview
At a glance
36 mm absolute encoder with maximum 26 bits (singleturn: 14 bits multiturn: 12 bits)
Face mount flange, servo flange, blind hollow shaft
Rotatable male connector or cable connection
IO-Link, CANopen, SSI interface with programmable parameterization
Diagnostic functions
Stainless steel (Inox versions)
IP67 to IP69K protection class
Face mount flange, servo flange, blind hollow shaft
Rotatable male connector or cable connection
IO-Link, CANopen, SSI interface with programmable parameterization
Diagnostic functions
Stainless steel (Inox versions)
IP67 to IP69K protection class
Your Benefit
Simple mechanical installation thanks to the rotatable male connector or cable connection and various mounting hole patterns and shafts
Easy integration into various control environments with IO-Link, CANopen and SSI interfaces
Intelligent diagnostic functions evaluate maintenance intervals for the entire system
Thanks to the rugged, reliable, fully-magnetic sensors, they can also be used in harsh environments
High resistance to ambient influences due to stainless steel design and IP69K enclosure rating (Inox versions)
Space-saving and cost-effective design
High performance at a cost-efficient price
Positioning of the gripper arm on garbage trucks
Position detection in aircraft tractors
Steering angle detection on heavy trucks
Easy integration into various control environments with IO-Link, CANopen and SSI interfaces
Intelligent diagnostic functions evaluate maintenance intervals for the entire system
Thanks to the rugged, reliable, fully-magnetic sensors, they can also be used in harsh environments
High resistance to ambient influences due to stainless steel design and IP69K enclosure rating (Inox versions)
Space-saving and cost-effective design
High performance at a cost-efficient price
Positioning of the gripper arm on garbage trucks
Position detection in aircraft tractors
Steering angle detection on heavy trucks
AHS/AHM36 absolute encoders set standards when it comes to mechanical adaptation, communication and resistance to environmental influences. With their rotatable male connector or cable connection as well as various mounting hole patterns and adapter flanges, these encoders are suitable for nearly any application. The IO-Link, CANopen and SSI interfaces enable easy integration into various control environments. Encoder configuration can be adapted to individual needs using various tools. The rugged, reliable, fully magnetic sensor system provides a maximum resolution of 14 bits (singleturn) or 26 bits (multiturn). Due to the stainless-steel design and enclosure rating IP69K, the Inox versions are suitable for use under very harsh ambient conditions.
Applications
Measures the absolute position in various industries, machines, and tools, including automated guided vehicle systems (AGV systems), industrial trucks, commercial vehicles, packaging machines, logistics applications, machine construction and medical technology.
Length measurement of packaging film
Monitoring or conveyed tree trunks
Screw gun guidance and monitoring screw-in depth
Azimuth motor control
Measurement of object lengths and gaps between objects
Monitoring the roll-down gate to the baggage hall
Steering angle detection of automated guided vehicles
Position determination on a revolving door
Position determination of high speed gates
Determining the length of square bales
Measuring tree trunks on the harvester
Leveling the excavator arm
Detection of slewing ring position
Encoder for angle detection on the boom
Monitoring of the drill feed and drill speed
Encoder for angle detection at the aerial ladder
Positioning the water/foam monitor
Length measurement of packaging film
Monitoring or conveyed tree trunks
Screw gun guidance and monitoring screw-in depth
Azimuth motor control
Measurement of object lengths and gaps between objects
Monitoring the roll-down gate to the baggage hall
Steering angle detection of automated guided vehicles
Position determination on a revolving door
Position determination of high speed gates
Determining the length of square bales
Measuring tree trunks on the harvester
Leveling the excavator arm
Detection of slewing ring position
Encoder for angle detection on the boom
Monitoring of the drill feed and drill speed
Encoder for angle detection at the aerial ladder
Positioning the water/foam monitor
Note
Related links
- SICK AHS/AHM36 Series Absolute Absolute Encoder SSI Signal, 10mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder CANOpen Signal 6mm Shaft
- SICK Absolute Absolute Encoder IO-Link Signal 6mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal, 15mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder IO-Link Signal 10mm Shaft
