SICK ATM60 PROFIBUS Series Absolute Absolute Encoder, 8192 ppr, Solid Type, 6mm Shaft
- RS Stock No.:
- 212-5591
- Mfr. Part No.:
- ATM60-P1H13X13 / 1030014
- Manufacturer:
- SICK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€852.14
(exc. VAT)
€1,048.13
(inc. VAT)
- RS Stock No.:
- 212-5591
- Mfr. Part No.:
- ATM60-P1H13X13 / 1030014
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 8192 | |
| Series | ATM60 PROFIBUS | |
| Maximum Revolutions | 6000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 10 → 32 V | |
| Resolution | 13 x 13 bit | |
| Steps Per Revolution | 8192Steps | |
| IP Rating | IP66 | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 74.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Full Shaft | |
| Connection Type | Other | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 8192 | ||
Series ATM60 PROFIBUS | ||
Maximum Revolutions 6000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Supply Voltage 10 → 32 V | ||
Resolution 13 x 13 bit | ||
Steps Per Revolution 8192Steps | ||
IP Rating IP66 | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Depth 74.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Full Shaft | ||
Connection Type Other | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Extremely rugged, tried-and-tested absolute multiturn encoder with a resolution of up to 26 bits
Mechanical interface: face mount flange, servo flange, blind hollow shaft, and extensive adapter accessories
Zero-set and preset functions via hardware or software
No battery required
Electrical interface: PROFIBUS DP as per IEC61158 / RS 485 , electrically isolated.
Electronically adjustable, configurable resolution
Magnetic scanning
Mechanical interface: face mount flange, servo flange, blind hollow shaft, and extensive adapter accessories
Zero-set and preset functions via hardware or software
No battery required
Electrical interface: PROFIBUS DP as per IEC61158 / RS 485 , electrically isolated.
Electronically adjustable, configurable resolution
Magnetic scanning
Your Benefit
Fewer variants are required since one freely programmable encoder supports all singleturn and multiturn resolutions
Versatility thanks to a variety of electrical connection adapters (3x PG, 3x M12)
Maintenance-free encoder, long service life
A base device that is flexible in application thanks to easily interchangeable collets for the blind hollow shaft
Quick commissioning using the zero-set/preset function either at the press of the button on the device or via software
Safer applications thanks to highly reliable shock and vibration resistance
Worldwide availability and service
Versatility thanks to a variety of electrical connection adapters (3x PG, 3x M12)
Maintenance-free encoder, long service life
A base device that is flexible in application thanks to easily interchangeable collets for the blind hollow shaft
Quick commissioning using the zero-set/preset function either at the press of the button on the device or via software
Safer applications thanks to highly reliable shock and vibration resistance
Worldwide availability and service
The ATM60 PROFIBUS absolute multiturn encoder from SICK provides reliable positional and speed information even in harsh ambient conditions, with a resolution of up to 26 bits. This product family, which is proven in the field, is based on the principle of magnetic measurement. The 13-bit singleturn range is scanned by a sensor using permanent magnetic elements. The 13-bit multiturn range consists of a magnetic reduction gear. Equipped with a zero-set pushbutton, the encoder can be easily set to zero or to any other user-programmed value on site. The connection adapter, which can be removed from the device, makes user maintenance and mounting easy. With its magnetic scanning, rugged IP67 enclosure rating and high level of resistance to shock and vibration, the ATM60 is ideal for use in harsh conditions.
Applications
Measurement of absolute position in various machines and system such as wind power and solar plants, material transport equipment, textile machines, packaging systems, rollers, harbor facilities, printing machines
Rotary valve operation for carbon and sinter supply
Monitoring belt operation in carbon and sinter supply
Path measurement
Rotary valve operation for carbon and sinter supply
Monitoring belt operation in carbon and sinter supply
Path measurement
Note
Related links
- SICK Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK A3M60 PROFIBUS Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK A3M60 PROFIBUS Series Absolute Absolute Encoder 15mm Shaft
- SICK Absolute Absolute Encoder Gray Solid Type, 10mm Shaft
- Baumer Magnetic Absolute Encoder Line Driver Signal, Solid shaft Type
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal, 15mm Shaft
- SICK SRM50 Series Absolute Absolute Encoder Binary Signal 6mm Shaft

