SICK DBS60 Core Series Incremental Incremental Encoder, 500 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

Subtotal (1 unit)*

€225.53

(exc. VAT)

€277.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.53

*price indicative

RS Stock No.:
212-5625
Mfr. Part No.:
DBS60E-S4FK00500 / 1088762
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Series

DBS60 Core

Pulses Per Revolution

500

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Supply Voltage

4.5 → 30 V

Shaft Diameter

10mm

IP Rating

IP65

Overall Height

58mm

Overall Width

58mm

Overall Depth

44.35mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Cable

COO (Country of Origin):
MY

Overview


At a glance


Face mount and servo flange with various hole patterns
Hollow shafts up to 5/8 inches in diameter, optionally insulated

front and rear clamping
Housing diameter 58 mm, compact installation depth
Number of lines up to 10,000 pulses
Cable connection, M12 and M23 male connector, radial
TTL/HTL and TTL interfaces with voltage range 4.5 V DC ... 30 V DC

Your Benefit


Diverse installation options thanks to different flange and shaft versions as well as flange and stator couplings with different assembly hole patterns
Hollow shaft clamp on the rear housing facilitates mounting
Various connection types enable flexible cabling
Compact housing dimensions save valuable space
The encoder is protected from high shaft temperatures and currents due to the insulated hollow shaft
Rugged design with large bearing distance allows high shaft loads and a longer service life
Only a few product variants due to electrical interfaces with a large voltage range, which reduces storage costs

The DBS60 Core is a rugged incremental encoder with a diameter of 58 mm and a compact mounting depth. The portfolio includes solid shaft models with face mount flange and servo flange as well as hollow shaft designs (blind/through hollow shaft) for shafts up to a size of 5/8 inches (15.875 mm). The hollow shafts are available with shaft insulation and with a clamp on the rear housing on request. In addition to the standard interfaces for TTL and HTL, the DBS60 Core also offers two universal interfaces with a large voltage range which unites the 5 V TTL and 24 V HTL as well as 5 V TTL and 24 V TTL in one version. Due to its high enclosure rating, rugged design and a resolution of up to 10,000 pulses, the DBS60 Core is the ideal product for standard use in various industries.

Applications


Measuring of position, speed and distance in applications with low to medium requirements on the encoder.
Developed for applications in factory and logistics automation, e.g. in
Asynchronous motors
Elevators
Packaging machines
Warehousing and transport logistics
Measuring the conveying speed of a roller conveyor
Speed measurement on the slat conveyor
Precise height monitoring of printed circuit board devices
Position determination and monitoring on transfer systems
Jerk-free acceleration and deceleration of elevator cars
Speed measurement on the elevator engine
Speed and position monitoring of elevator cars with encoders
Speed monitoring in escalators with incremental encoder
Width and diameter control of coils during winding

Note


Related links