SICK DFS60S Pro Series Safety Encoder Incremental Encoder, 1024 ppr, Sin/Cos Signal, 12mm Shaft
- RS Stock No.:
- 212-5657
- Mfr. Part No.:
- DFS60S-BEOK01024 / 1069539
- Manufacturer:
- SICK
Subtotal (1 unit)*
€498.84
(exc. VAT)
€613.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.84 |
*price indicative
- RS Stock No.:
- 212-5657
- Mfr. Part No.:
- DFS60S-BEOK01024 / 1069539
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Safety Encoder | |
| Series | DFS60S Pro | |
| Pulses Per Revolution | 1024 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Sin/Cos | |
| Shaft Diameter | 12mm | |
| Supply Voltage | 4.5 → 32 V | |
| IP Rating | IP65 | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 45.5mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Hollow Shaft | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Safety Encoder | ||
Series DFS60S Pro | ||
Pulses Per Revolution 1024 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Sin/Cos | ||
Shaft Diameter 12mm | ||
Supply Voltage 4.5 → 32 V | ||
IP Rating IP65 | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Depth 45.5mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Hollow Shaft | ||
Maximum Operating Temperature +85°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Encoders for functional safety technology: SIL2 (IEC 61508), SILCL2 (EN 62061), PL d (EN ISO 13849)
Electrical interface: 4.5 V ... 32 V
Electrical interface: 4.5 V ... 32 V
sine/cosine 1 VPP
1,024 periods
Clamping flange or servo flange, blind hollow shaft or through hollow shaft (assembly options with feather key)
Universal cable outlet, M23 or M12 male connector, axial or radial
Enclosure rating: IP65
Working temperature range: –30°C ... +95°C (depending on type)
Clamping flange or servo flange, blind hollow shaft or through hollow shaft (assembly options with feather key)
Universal cable outlet, M23 or M12 male connector, axial or radial
Enclosure rating: IP65
Working temperature range: –30°C ... +95°C (depending on type)
Your Benefit
Certified safety products ensuring the best possible protection for persons, machinery, and systems
Easy and practical handling of safety functions with all-in-one solutions from a single source, safety functions with the Flexi Soft motion control modules FX3-MOC0 by SICK: safe stop 1 (SS1), safe stop 2 (SS2), safe operating stop (SOS), safe speed monitoring (SSM), safely limited speed (SLS), safe direction (SDI), safe brake control (SBC)
Force fit and tight fit for mechanical reliability
Certified safety products instead of standard products reduce the scope of safety engineering
Versatile connection options for high levels of flexibility and straightforward implementation
Compact installation depth for compatibility with applications in which installation space is limited
Easy and practical handling of safety functions with all-in-one solutions from a single source, safety functions with the Flexi Soft motion control modules FX3-MOC0 by SICK: safe stop 1 (SS1), safe stop 2 (SS2), safe operating stop (SOS), safe speed monitoring (SSM), safely limited speed (SLS), safe direction (SDI), safe brake control (SBC)
Force fit and tight fit for mechanical reliability
Certified safety products instead of standard products reduce the scope of safety engineering
Versatile connection options for high levels of flexibility and straightforward implementation
Compact installation depth for compatibility with applications in which installation space is limited
Safe electrical and mechanical design, easy system implementation and flexible application possibilities. The DFS60S Pro is an incremental encoder for functional safety. It supports safety functions conforming to IEC 61800-5-2. The high enclosure rating, wide temperature range and generous ball bearing clearance are the key to enhanced durability. They make the DFS60S Pro the universal motion control sensor for stationary and mobile safety applications.
Applications
Safe speed monitoring on automated guided vehicles (AGV)
Safe speed monitoring on automated guided vehicles (AGV)
Access protection
Safe speed monitoring
Safety solutions allowing automated guided carts to travel at high speeds
Efficient set-up of roller drives
Monitoring of direction of travel and speed for automated guided carts
Safe speed in automated production
Protection of automated guided vehicles
Safe speed for automated guided vehicle systems
Safe motion monitoring of automated guided vehicles (AGVs) made easy
Access monitoring and protection of casting system
Protection of slag preparation machine
Protection of slag preparation system
Protection of mills
Safe mill standstill
Protection of filter systems
Safe rotary kiln standstill
Monitoring of conveyor speed of anode transport track
Protection of anode transport track
Monitoring conveyor belt operation
Safe speed monitoring on automated guided vehicles (AGV)
Access protection
Safe speed monitoring
Safety solutions allowing automated guided carts to travel at high speeds
Efficient set-up of roller drives
Monitoring of direction of travel and speed for automated guided carts
Safe speed in automated production
Protection of automated guided vehicles
Safe speed for automated guided vehicle systems
Safe motion monitoring of automated guided vehicles (AGVs) made easy
Access monitoring and protection of casting system
Protection of slag preparation machine
Protection of slag preparation system
Protection of mills
Safe mill standstill
Protection of filter systems
Safe rotary kiln standstill
Monitoring of conveyor speed of anode transport track
Protection of anode transport track
Monitoring conveyor belt operation
875
784
Note
Related links
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 12mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 12mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 15mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 6mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 15mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 10mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 10mm Shaft
