Omron E6B2 Series Incremental Incremental Encoder, 360 ppr, 6mm Shaft
- RS Stock No.:
- 215-3300
- Distrelec Article No.:
- 302-29-853
- Mfr. Part No.:
- E6B2-CWZ5B 360P/R 0.5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€301.91
(exc. VAT)
€371.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.91 |
*price indicative
- RS Stock No.:
- 215-3300
- Distrelec Article No.:
- 302-29-853
- Mfr. Part No.:
- E6B2-CWZ5B 360P/R 0.5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 360 | |
| Series | E6B2 | |
| Maximum Revolutions | 6000rpm | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 24 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 360 | ||
Series E6B2 | ||
Maximum Revolutions 6000rpm | ||
Shaft Diameter 6mm | ||
Supply Voltage 24 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Connection Type Cable | ||
Omron Incremental Encoder, 6000RPM Maximum, 24V DC Supply Voltage - E6B2-CWZ5B 360P/R 0.5M
This incremental encoder by Omron is designed to provide precise measurements in industrial applications. With 360 pulses per revolution and a maximum speed of 6000RPM, it offers high accuracy and reliability. The encoder technology ensures smooth operation and consistent performance, making it ideal for motion control systems.
Features & Benefits
• Incremental encoder with 360 pulses per revolution for efficient functioning
• Maximum revolutions of 6000 rpm for high-speed applications
• Supply voltage of 24V DC for consistent power delivery
• Easy-to-adjust zero index for accurate measurements
• High shock-resistance for reliable operation in industrial settings
• Maximum revolutions of 6000 rpm for high-speed applications
• Supply voltage of 24V DC for consistent power delivery
• Easy-to-adjust zero index for accurate measurements
• High shock-resistance for reliable operation in industrial settings
Applications
• Used for position sensing in automated machinery
• Suitable for speed control in motion control systems
• Suitable for speed control in motion control systems
Can it provide accurate measurements in high-traffic industrial environments?
Yes, this incremental encoder is designed to offer precise measurements even in high-traffic industrial settings.
Will it work with different power supply voltages?
Yes, the encoder can operate within a voltage range of 5 to 24V DC, providing flexibility in various applications.
Is it suitable for use in motion control systems?
Yes, this encoder is specifically designed for motion control systems, offering reliable performance and accurate feedback.
Related links
- Omron E6B2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder NPN Open Collector Signal 6mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder Line Driver Signal 6mm Shaft
- Omron E6B2-C Series Incremental Incremental Encoder PNP Open Collector Signal Thrust Type, 6mm
- Omron E6C2-C Series Incremental Incremental Encoder NPN Open Collector Signal Thrust Type, 6mm Shaft
- Omron E6C2-C Series Incremental Incremental Encoder PNP Open Collector Signal 6mm Shaft
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron E6B2 Series Incremental Incremental Encoder NPN Open Collector Signal 6mm Shaft
