Omron Incremental Incremental Encoder, 1000 ppr
- RS Stock No.:
- 215-3302
- Mfr. Part No.:
- E6C2-CWZ1X 1000P/R 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€401.29
(exc. VAT)
€493.59
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.29 |
*price indicative
- RS Stock No.:
- 215-3302
- Mfr. Part No.:
- E6C2-CWZ1X 1000P/R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1000 | |
| Maximum Revolutions | 6000rpm | |
| Supply Voltage | 5 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1000 | ||
Maximum Revolutions 6000rpm | ||
Supply Voltage 5 V dc | ||
The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .
Incremental model
External diameter of 50 mm
Resolution of up to 2,000 ppr
External diameter of 50 mm
Resolution of up to 2,000 ppr
Related links
- Omron Incremental Incremental Encoder, 1000 ppr
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron E6C2 Series Incremental Incremental Encoder Open Collector Signal 6mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder Line Driver Signal 6mm Shaft
- Omron E6B2 Series Incremental Incremental Encoder NPN Open Collector Signal 6mm Shaft
- Omron 1000 ppr Pulse Incremental Mechanical Rotary Encoder with a 40 mm
- Omron Incremental Incremental Encoder NPN Open Collector Signal, Full Shaft Type
- Omron Incremental Incremental Encoder Radial, Thrust Type
