Omron Incremental Incremental Encoder, 200 ppr
- RS Stock No.:
- 215-3304
- Mfr. Part No.:
- E6C2-CWZ6C 200P/R 2M
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-3304
- Mfr. Part No.:
- E6C2-CWZ6C 200P/R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 200 | |
| Maximum Revolutions | 6000rpm | |
| Supply Voltage | 5 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 200 | ||
Maximum Revolutions 6000rpm | ||
Supply Voltage 5 V dc | ||
The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .
Incremental model
External diameter of 50 mm
Resolution of up to 2,000 ppr
External diameter of 50 mm
Resolution of up to 2,000 ppr
Related links
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder, 200 ppr
- Omron Incremental Incremental Encoder, 500 ppr
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
