Omron Incremental Incremental Encoder, 500 ppr, PNP Open Collector Signal, Radial, Thrust Type

Subtotal (1 unit)*

€438.50

(exc. VAT)

€539.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€438.50

*price indicative

RS Stock No.:
215-8866
Distrelec Article No.:
302-29-861
Mfr. Part No.:
E6C2-CWZ5B 500P/R 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V

The Omron E6C2-CW series is a Incremental Rotary Encoder having 500 Pulses Per Revolution Shaft model with PNP open collector , Pre-wired models (2 m)

Degree of protection IEC: IP64

Related links