Allen Bradley Absolute Absolute Encoder, Solid Type

Subtotal (1 unit)*

€4,682.38

(exc. VAT)

€5,759.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,682.38

*price indicative

RS Stock No.:
220-2566
Mfr. Part No.:
843ES-MIP15BA1
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Encoder Technology

Absolute

Shaft Type

Solid

COO (Country of Origin):
DE
The Rockwell Automation 843ES CIP Safety Encoder has multi-turns with clamping flange. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 12 mm solid shaft.

It has IP67 washdown rating
It has small form factor

Related links