Allen Bradley Absolute Absolute Encoder, Hollow Type
- RS Stock No.:
- 220-2571
- Mfr. Part No.:
- 843ES-MIP7BA6
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€4,822.46
(exc. VAT)
€5,931.63
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,822.46 |
*price indicative
- RS Stock No.:
- 220-2571
- Mfr. Part No.:
- 843ES-MIP7BA6
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Encoder Technology | Absolute | |
| Shaft Type | Hollow | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Encoder Technology Absolute | ||
Shaft Type Hollow | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 843ES CIP Safety Encoder has multi turns with diameter flange with stator coupling. It has 15 bit safety and 18 bit standard resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 9.53 mm hollow shaft.
It has IP67 washdown rating
It has small form factor
It has small form factor
Related links
- Allen Bradley Absolute Absolute Encoder, Hollow Type
- Allen Bradley Absolute Absolute Encoder, Solid Type
- SICK AFM60 Series Absolute Absolute Encoder 15mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 12mm Shaft
- RS PRO Absolute Absolute Encoder Gray Signal 14mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 15mm Shaft
- Allen Bradley Absolute Encoder, Solid Type
- SICK ARS60 Series Absolute Absolute Encoder Blind Hollow Type, 15mm Shaft
