Allen Bradley Absolute Absolute Encoder, Hollow Type

Subtotal (1 unit)*

€3,593.51

(exc. VAT)

€4,420.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,593.51

*price indicative

RS Stock No.:
220-2577
Mfr. Part No.:
843ES-SIP12BA6
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Encoder Technology

Absolute

Shaft Type

Hollow

COO (Country of Origin):
DE
The Rockwell Automation 843ES CIP Safety Encoders has single turn with diameter flange with stator coupling. It has 15 bit safety resolution. It rated according to EC 61800-5-2, IEC 620261, and IEC 61508-1. It has 15 mm hollow shaft and M12 connector.

It has IP67 washdown rating
It has small form factor

Related links