Gefran Transducer Linear Transducer, Analogue Signal

Subtotal (1 unit)*

€252.19

(exc. VAT)

€310.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.19

*price indicative

RS Stock No.:
221-7631
Mfr. Part No.:
WPG-A-A-0200-W 0000X000X00X0XX
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Encoder Technology

Transducer

Output Signal Type

Analogue

Stroke

200mm

Supply Voltage

24 V

COO (Country of Origin):
IT
The Gefran contactless magnetostrictive linear position transducer has high performance also in terms of EMC immunity the WPG series suitable for use in industrial environments with presence of electromagnetic interferences. It has 1 ms sampling time.

Features and Benefits


Sliding or floating magnetic cursor
Direct and reverse analog output for displacement
Standard valve or M12 connector
Work temperature is -20 to +75°C

Related links