Gefran Transducer Linear Transducer, Analogue Signal, Axial Type

Subtotal (1 unit)*

€805.80

(exc. VAT)

€991.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€805.80

*price indicative

RS Stock No.:
221-7649
Mfr. Part No.:
WPP-A-A-1300-N 0000X000X00X0XX
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Encoder Technology

Transducer

Output Signal Type

Analogue

Stroke

1300mm

Shaft Type

Axial

Supply Voltage

24 V

COO (Country of Origin):
IT
The Gefran contactless magnetostrictive linear position transducer has High performance in terms of environmental IP protection and EMC immunity. High accuracy of the measurement with reference to the non linearity, repeatability and hysteresis. It has 1.5 ms sampling time.

Features and Benefits


Optimised mechanical structure
Sliding or floating magnetic cursor
Resistance to vibration
Work temperature is from -30 to +75°C

Related links