Gefran Linear Measuring Linear Transducer
- RS Stock No.:
- 226-8995
- Mfr. Part No.:
- WPP-A-A-0400-P 0000X100X00X0XX
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€535.62
(exc. VAT)
€658.81
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €535.62 |
*price indicative
- RS Stock No.:
- 226-8995
- Mfr. Part No.:
- WPP-A-A-0400-P 0000X100X00X0XX
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Encoder Technology | Linear Measuring | |
| Stroke | 400mm | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Encoder Technology Linear Measuring | ||
Stroke 400mm | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- FR
The Gefran contactless linear position transducer with HYPERWAVE magnetostrictive technology. The absence of electrical contact on the cursor eliminates all wear and guarantees almost unlimited life. High performance in terms of environmental IP protection and EMC immunity. High accuracy of the mesurement with reference to the non linearity, repeatability and hysteresis.
Optimised mechanical structure
Sliding or floating magnetic cursor
Power supply 24Vdc ±20%
Resistance to vibration (DIN IEC68T2/6 12g)
IP67 protection
Work temperature -30 to +75°C
Sliding or floating magnetic cursor
Power supply 24Vdc ±20%
Resistance to vibration (DIN IEC68T2/6 12g)
IP67 protection
Work temperature -30 to +75°C
