Kubler Optical Incremental Encoder, 2500 ppr, Push Pull Signal, Through Hollow Type
- RS Stock No.:
- 233-4012
- Mfr. Part No.:
- 8.3620.544E.0500
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€321.03
(exc. VAT)
€394.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.03 |
*price indicative
- RS Stock No.:
- 233-4012
- Mfr. Part No.:
- 8.3620.544E.0500
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 2500 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Through Hollow | |
| Supply Voltage | 8 → 30 V | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Encoder Technology Optical | ||
Pulses Per Revolution 2500 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Through Hollow | ||
Supply Voltage 8 → 30 V | ||
- COO (Country of Origin):
- IN
The Kubler 3620 series compact incremental encoders with optical sensor technology are available with a resolution of up to 2500 pulses per revolution. It has power supply voltage of 8 to 30 V. It is ideally suited for use where space is tight.
High rotational speed
Shock / vibration resistant
Reverse polarity protection of the power supply
Magnetic field proof
Shock / vibration resistant
Reverse polarity protection of the power supply
Magnetic field proof
Related links
- Kubler Optical Incremental Encoder Push Pull Signal, Through Hollow Type
- Kubler Optical Incremental Encoder Push Pull Signal, Solid Type
- Kubler Optical Incremental Encoder RS422 Signal, Through Hollow Type
- Kubler KIH40 Series Incremental Incremental Encoder Push Pull Signal 8mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder Push Pull Signal 12mm Shaft
- Kubler KIS40 Series Incremental Incremental Encoder Push Pull Signal 6mm Shaft
- Baumer GI355 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- Kübler Incremental Incremental Encoder Push Pull Signal 6mm Shaft
