Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL Signal, Solid shaft Type

Subtotal (1 unit)*

€640.95

(exc. VAT)

€788.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€640.95

*price indicative

RS Stock No.:
249-6493
Mfr. Part No.:
LMSCA22WDGNBASGR
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Encoder Technology

Incremental

Pulses Per Revolution

16384

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Solid shaft

Interface

NFC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wachendorff Robust length measurement system comes with new spring-loaded arm, including WDGP 36A encoder and 150 mm or 200 mm measuring wheel and it has operating temperature range of -10 °C up to +50 °C. It come with 12000 rpm operating speed and it

Up to 0.01 mm/impulse for measurement results
Suitable for many surfaces
Absorbent mounting
Contact pressure – easily adaptable by intelligent central adjustment

WDGN incremental encoders, configurable via NFC, are based on patented magnetic sensor technology with the highest accuracy and resolution.
To Setup and to configurate the incremental encoder WDGN via NFC please download the cost free Wachendorff App via the QR Code at the top of the page next to the image.

Related links