Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL, TTL Signal, Solid shaft Type
- RS Stock No.:
- 249-6498
- Mfr. Part No.:
- LMSCA32WDGNBASGR
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€654.49
(exc. VAT)
€805.02
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €654.49 |
*price indicative
- RS Stock No.:
- 249-6498
- Mfr. Part No.:
- LMSCA32WDGNBASGR
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 16384 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid shaft | |
| Interface | NFC | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 16384 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid shaft | ||
Interface NFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wachendorff Robust length measurement system comes with new spring-loaded arm, including WDGP 36A encoder and 150 mm or 200 mm measuring wheel and it has operating temperature range of -10 °C up to +70 °C. It come with 12000 rpm operating speed and it
Up to 0.01 mm/impulse for measurement results
Suitable for many surfaces
Absorbent mounting
Contact pressure – easily adaptable by intelligent central adjustment
Suitable for many surfaces
Absorbent mounting
Contact pressure – easily adaptable by intelligent central adjustment
WDGN incremental encoders, configurable via NFC, are based on patented magnetic sensor technology with the highest accuracy and resolution.
To Setup and to configurate the incremental encoder WDGN via NFC please download the cost free Wachendorff App via the QR Code at the top of the page next to the image.
To Setup and to configurate the incremental encoder WDGN via NFC please download the cost free Wachendorff App via the QR Code at the top of the page next to the image.
Related links
- Wachendorff Incremental Incremental Encoder HTL Solid shaft Type
- Wachendorff Incremental Incremental Encoder HTL Signal, Solid shaft Type
- SICK DBS60E Series Incremental Incremental Encoder HTL Solid shaft Type, 6mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 6mm Shaft
- SICK DFS60E Series Incremental Incremental Encoder HTL Solid shaft Type, 6mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder HTL Solid shaft Type, 6mm Shaft
- SICK DFS60B Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
