Baumer Optical Incremental Encoder, 1024 ppr, HTL/Push Pull Signal, Solid shaft Type
- RS Stock No.:
- 250-5291
- Mfr. Part No.:
- EIL580-SY06.5LQ.01024.A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€249.63
(exc. VAT)
€307.04
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.63 |
*price indicative
- RS Stock No.:
- 250-5291
- Mfr. Part No.:
- EIL580-SY06.5LQ.01024.A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 1024 | |
| Output Signal Type | HTL/Push Pull | |
| Shaft Type | Solid shaft | |
| Interface | RS422 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Optical | ||
Pulses Per Revolution 1024 | ||
Output Signal Type HTL/Push Pull | ||
Shaft Type Solid shaft | ||
Interface RS422 | ||
- COO (Country of Origin):
- DE
The Baumer are incremental encoder with solid shaft and synchro flange. The connection of this encoder can be done in three way such axial, radial or tangential with output signal level TTL or HTL.
High protection
High resistance
High resistance
Related links
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Blind Hollow Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Hollow Type
- Baumer EIL580 Series Optical Incremental Encoder HTL/Push Pull Signal 12mm Shaft
- Baumer BDK Series Optical Incremental Encoder HTL/Push Pull Signal 5mm Shaft
- Baumer BTIV Series Optical Incremental Encoder HTL/Push Pull Signal 4mm Shaft
- Baumer Incremental Incremental Encoder Solid shaft Type
- Baumer Optical Incremental Encoder HTL/Push Pull Signal, Hollow Type
