SICK AFS60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 10mm Shaft
- RS Stock No.:
- 266-7183
- Mfr. Part No.:
- AFS60A-BDNB262144 / 1059047
- Manufacturer:
- SICK
Subtotal (1 unit)*
€788.81
(exc. VAT)
€970.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €788.81 |
*price indicative
- RS Stock No.:
- 266-7183
- Mfr. Part No.:
- AFS60A-BDNB262144 / 1059047
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | AFS60 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Profinet | |
| Shaft Type | Blind Hollow | |
| Supply Voltage | 30 V | |
| Shaft Diameter | 10mm | |
| Resolution | 18 | |
| Steps Per Revolution | 262144Steps | |
| IP Rating | IP65, IP67 | |
| Overall Height | 60mm | |
| Interface | PROFINET | |
| Overall Width | 72mm | |
| Overall Depth | 71.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Flange Mount | |
| Connection Type | Female Connector, Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series AFS60 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Profinet | ||
Shaft Type Blind Hollow | ||
Supply Voltage 30 V | ||
Shaft Diameter 10mm | ||
Resolution 18 | ||
Steps Per Revolution 262144Steps | ||
IP Rating IP65, IP67 | ||
Overall Height 60mm | ||
Interface PROFINET | ||
Overall Width 72mm | ||
Overall Depth 71.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Flange Mount | ||
Connection Type Female Connector, Male Connector | ||
- COO (Country of Origin):
- DE
Overview
The AFS/AFM60 SSI offers a maximum total resolution of up to 30 bits (AFM60), a large selection of programmable parameters, good concentricity properties, and a compact design. Thanks to the combination of high resolution and high enclosure rating, the encoders are suitable for a wide variety of industrial applications. Variants with a stainless-steel housing are available for applications in harsh environments.
The AFS/AFM60 SSI are equipped as standard with an SSI interface, and the AFM60 is also available with combined SSI and incremental as well as SSI and sin/cos interfaces. The encoders can be programmed via the PGT-08-S PCbased programming device or the PGT-10-Pro hand-held programming device.
At a glance
High-resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Your Benefit
Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Applications
Measurement of the absolute position in various machines and systems, such as machine tools, packaging systems, wood processing machines, presses, printing machines.
Note
Related links
- SICK AFS60 Series Absolute Absolute Encoder Blind Hollow Type, 12mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Blind Hollow Type, 15mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Blind Hollow Type, 10mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 10mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Blind Hollow Type, 12mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Hollow Type, 15mm Shaft
